
Highlights & Details
LED SIDE MARKING LIGHT FT-045 Orange
- Very compact lamp
- Cable length approx 500 mm
- Transparent rubber protection around the lamp
- Can be mounted on a flat and curved surface
- This text is machine translated.
Technical specifications
- – 40 - +55 °C.
- Dim
(W x H x D) 110 x 31 x 22 mm
- Product type
End outline marker
- Features
Transparent
- Bulb type
LED (monochrome)
- Connector
Open cable ends
- Operating voltage
12 V
24 V
- Factory colour
Orange
- Function
Marker
- Content
1 pc(s)
- Mounting site
lateral
- Width
110 mm
- Height
31 mm
- Depth
22 mm
Documents & Downloads
Datasheet
Datasheet 1487659 Fristom End outline marker Open cable ends Marker lateral 12 V, 24 V Orange Transparent
User & Safety Instructions
User & Safety Instructions 1487659 Fristom End outline marker Open cable ends Marker lateral 12 V, 24 V Orange Transparent
Description
Features
- Cable. 2 x 0.75 mm² 500 mm
- Very compact design
- E approval
- Power consumption 12/24 V 0.08 A 1W/2W
- Transparent rubber protection around the lamp
- Can be mounted on a flat and curved surface
Frequently Bought Together
(*All information is plus legal VAT)€ 48.98*
What kind of Trailer Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































