
Highlights & Details
LED Dreieck Anhängerleuchte
- Kompakte flache Leuchte nur 39 mm
- Vorverkabelt
Technical specifications
- Dim
(W x H x D) 163 x 144 x 39 mm
- Product type
Trailer tail light
- Bulb type
LED (monochrome)
- Connector
Open cable ends
- Operating voltage
12 V
24 V
- Function
Turn signal
Reflector
Brake light
Tail light
- Content
1 pc(s)
- Mounting site
rear
right
- Width
163 mm
- Height
144 mm
- Depth
39 mm
- Type
Links und Rechts · Blinklicht · Schlusslicht · Bremslicht · Rückstrahler
- Design type
Rückleuchte
- Operating voltage
12/24 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 841164 WAS Trailer tail light Open cable ends Turn signal, Reflector , Brake light, Tail light rear, right 12 V, 24 V
Description
Features
- E-Zulassung
- Wasserdicht
- Befestigung Gewindestifte M6 (Abstand 63,5 mm)
- Kabellänge 1900 mm
- Lebensdauer bis zu 100 000 h
- Einfache und schnelle Montage durch Vorvollverkabelung.
Frequently Bought Together
(*All information is plus legal VAT)€ 89.98*
What kind of Trailer Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























