
Highlights & Details
LED four-function lighting kit with magnetic holder
- 2.5 m max. light distance
- Bulb included
- E-number
Technical specifications
- Dim
(W x H x D) 105 x 105 x 35 mm
- Product type
Lighting set
- Features
incl. magnetic fastener
Clear glass
- Bulb type
LED (monochrome)
- Connector
7-pin
- Operating voltage
12 V
- Factory colour
Transparent
- Function
Turn signal
Brake light
Tail light
Number plate light
- Content
1 pc(s)
- Mounting site
rear
- Width
105 mm
- Height
105 mm
- Depth
35 mm
- Type
7-pin four function LED lights
- Design type
Lighting set
- Operating voltage
12 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 840983 Berger & Schröter Lighting set 7-pin Turn signal, Brake light, Tail light, Number plate light rear 12 V Transparent incl
Description
Features
- Indicator light, tail light, brake lights, licence plate light
- 5 red LEDs for tail light and brake
- 5 orange LEDs for indicator
- 4 white LEDs for side licence plate light
- Watertight weld
- e4 identification
- 7.5 m connection cable
- 2.5 m intermediate cable.
Frequently Bought Together
(*All information is plus legal VAT)€ 81.98*
What kind of Trailer Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























