

Wet room switch product range
250 V AC
W.1 (surface-mounted)
IP55
Grey
Light grey
Toggle switch
10 A
PVC
250 V
Surface mounted (plaster)
Basic element with complete housing
Rocker/button
Grey
TRUE
FALSE
Push-in clamp
Untreated
0 mm
10 A
Thermoplastic
Plastic
Screw mounting
7011
Matt
IP55
76 mm
76 mm
61.5 mm
FALSE
0
FALSE
FALSE
FALSE
FALSE
yes
Datasheet 1463015 Berker Toggle switch W.1 (surface-mounted) Grey, Light grey 30763525 1 pc(s)
User & Safety Instructions 1463015 Berker Toggle switch W.1 (surface-mounted) Grey, Light grey 30763525 1 pc(s)
€ 78.52€ 72.42*
The necessary accessories are required to use the article as described.