• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH/9947 Wet/dry vacuum cleaner 0.84 l

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Berlin House Stain Cleaner BH9948

  • Spray, scrub, suck - easy cleaning
  • Cleans stains from car cushions and carpets
  • Strong suction power for quick removal
  • Two large tanks
  • 75% reuse of waste water
  • Portable and easy to store

Technical specifications

Product type

Wet/dry vacuum cleaner

Operating voltage

500 W

Collector

0.84 l

Max. cable length

5 m

Length

28 cm

Width

32 cm

Height

19.5 cm

Dim

(L x W x H) 28 x 32 x 19.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787678 BerlingerHaus BH/9947 Wet/dry vacuum cleaner 0.84 l

Description

Voltage 220–240 V, 50–60 Hz
Output: 500 W
Suction power: Over 11 kPa
Fresh water tank 1.05 l
Waste water tank 0.84 l
Accessories:
Cleaning brush
Cleaning solution
Size 31.8 × 19.5 × 28 cm
Hose length 1.2 m
Cable length: 5 m
Colour: Black/pink

This text is machine translated.

Scope of delivery

  • Stain cleaner

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)