• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus Espresso machine Bordeaux 950 W ESE pod compatible, Display, incl. cup warmer

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Berliner Haus Digital espresso coffee machine, 3 in 1

  • 3-in-1: Ground coffee, capsules (compatible with Nespresso and other brands) and ESE pads
  • Cold-Brew-Function
  • Digital touch panel
  • Quick heating system
  • Pump pressure: 20 bar - always brew coffee with fresh water
  • Overheating protection and over-pressure protection
  • Digital thermometer for temperature control
  • Milk frother for perfect milk foam
  • Cup warmer made of stainless steel
  • Removable and washable drip tray

Technical specifications

Tank volume

1 l

Product type

Espresso machine

Pump pressure

20 bar

Coffee maker features

ESE pod compatible

Display

incl. cup warmer

Factory colour

Bordeaux

950 W

Width

21 cm

Height

25.9 cm

Depth

28 cm

Two cup function

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787639 BerlingerHaus Espresso machine Bordeaux 950 W ESE pod compatible, Display, incl. cup warmer

Description

Material: Stainless steel
Output: 950 W
Voltage 220–240 V, 50–60 Hz
Water tank 1 l
Filter for 1 and 2 cups
2-in-1 bucket with tamper
Size 21 × 25.9 × 28 cm
Cable length: 75 cm
Colour: Bordeaux red matt

This text is machine translated.

Scope of delivery

  • Digital espresso coffee machine, 3 in 1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)