• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin KA 5997 Espresso machine with sump filter holder Chrome (brushed), Black 1350 W incl. frother nozzle

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Severin KA 5997 espresso machine "Newpresa"

  • High-quality stainless steel sieve holder in a slim design
  • Powerful Italian ULKA pump
  • Swivelling milk frother nozzle
  • This text is machine translated.

Technical specifications

Tank volume

1 l

Product type

Espresso machine with sump filter holder

Pump pressure

20 bar

Coffee maker features

incl. frother nozzle

Steam nozzle

Yes

Factory colour

Chrome (brushed)

Black

1350 W

Weight

4.37 kg

Width

165 mm

Height

450 mm

Depth

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404641 Severin KA 5997 Espresso machine with sump filter holder Chrome (brushed), Black 1350 W incl. frother nozzle

Description

Features

  • Thermal block heating system for quick heating of water
  • Swivelling milk frother nozzle, also suitable for hot water preparation
  • Removable and transparent 1 l water tank for easy filling
  • Detachable and washable drip tray with removable drip grid
  • With water hardness adjustment and descaling function for increased longevity

Scope of delivery

  • Espresso machine
  • Sieve carrier
  • Coffee spoon with tapper
  • 2 applications
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)