• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ariete Espresso machine Beige 850 W

EAN:
Part number:
Item no:
1/9
Fast track dispatch on Fri 23 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Ariete 1389/13 Manual espresso machine 0.9 l

  • Work surface Manual espresso machine 0.9 l
  • Ground coffee, coffee pad
  • 2 cups 15 bar
  • Built-in display
  • Coffee making Espresso preparation Preparation of cappuccino
  • 850 W
  • Beige

Technical specifications

  • Product type: Espresso machine
Tank volume

0.9 l

Product type

Espresso machine

Pump pressure

15 bar

Factory colour

Beige

850 W

Weight

3.69 kg

Width

280 mm

Height

310 mm

Depth

230 mm

Material (details)

Stainless steel

Adjustable drip tray

no

Cup holder

yes

Adjustable temperature

no

Adjustable coffee strength

no

Built-in milk frother

yes

Master (outer) case gross weight

5.02 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

1 Stück(e)

Products per intermodal container (20ft)

884 Stück(e)

Products per intermodal container (40ft)

1820 Stück(e)

Products per intermodal container (40ft, HC)

2030 Stück(e)

Coffee filter

yes

Capacity in cups

2 Tassen

Water level indicator

yes

Non-slip feet

yes

Removable water tank

yes

Removable drip tray

yes

Self-cleaning

no

Indication light

yes

Cup warmer

no

Anti-scale system

yes

Cappuccino making

yes

Coffee making

yes

Espresso making

yes

Buzzer

no

Visible water level

yes

Automatic capsule ejection

no

Removable brewing group

yes

Adjustable coffee spout height

no

Descaling function

no

Measuring cup

yes

Adjustable coffee spout width

no

Multi beverage

yes

Standby function

yes

Products per pallet

40 Stück(e)

Built-in grinder

no

Package weight

5.02 kg

Clock function

no

Keep warm function

no

Built-in light

no

Built-in display

yes

Steam pipe

yes

Number of spouts

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3836277 Ariete Espresso machine Beige 850 W

Description

An absolute highlight in your kitchen or on your breakfast table. Exclusive, stylish and elegant vintage design combined with modern technology to create a special experience. Even the color selection reminds of past times. The nostalgic space-saving form allows it to be fitted on any kitchen area. The high usage comfort underlines the extra class of this series

This text is machine translated.

Scope of delivery

  • Filter carrier espresso machine, filter holders, 1 and 2 cup filter, ESE pad filter, coffee gauge, user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)