• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OutIn Mino Espresso machine Grey incl. Li-ion battery

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

OUTIN OTEM-MO-01-AA-SG travel coffee machine, gray

  • Compact format Ø 67 × 195 mm
  • 22 bar Pump pressure
  • Heat-up time: 149 seconds (50 ml water of 25 °C)
  • Quick charge: 20-80% in 45 minutes
  • Battery charging time: Approx. 90 minutes
  • IP67 protection class
  • Operating height: Up to 5,000 m.
  • Materials: Stainless Steel & BPA-free Tritan™ cup
  • Suitable for coffee capsules and ground coffee

Technical specifications

  • USB Type-C charging source
Product type

Espresso machine

Pump pressure

22 bar

Coffee maker features

incl. Li-ion battery

Factory colour

Grey

Weight

685 g

Width

67 mm

Height

195 mm

Depth

67 mm

Battery capacity

9000 mAh

Charging time

1.5 h

UKCA

yes

Cup included

yes

Water capacity (max)

0.07 l

Ground coffee capacity

12 g

93.3 °C

Built-in battery

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3802451 OutIn Mino Espresso machine Grey incl. Li-ion battery

Description

The OUTIN MINO is a portable electric espresso machine with integrated heating system, Ideal for travel, camping, office and daily use. With a pressure of 22 bar and precise PID temperature control, it provides optimal coffee extraction with thick crema and a balanced taste. The built-in battery and USB-C quick charge function allow you to make espresso in a variety of conditions.

Application:
-Add up to 12 grams of ground coffee or a Nespresso original capsule.
-Screw the filter firmly onto the machine.
-Add 50–70 ml of water.
-Hold down the preheat and brewing button or press twice for hot water brewing.

This text is machine translated.

Scope of delivery

  • OUTIN Mino coffee machine
  • Filter for ground coffee
  • Nespresso original capsule adapter
  • USB-C cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)