• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef CM702EU CM702EU Bean grinder Black Metal cone grinder

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coffee Mill CM702

  • Aroma gentle cone grinder made of stainless steel
  • Variable grain size setting
  • Automatic grinding function through button
  • This text is machine translated.

Technical specifications

Capacity

250 g

Product type

Bean grinder

128 W

Factory colour

Black

Weight

1.84 kg

Grinder

Metal cone grinder

Width

154 mm

Height

375 mm

Depth

260 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717941 Graef CM702EU CM702EU Bean grinder Black Metal cone grinder

Description

Features

  • Solid plastic housing, matt-black
  • Grounds container 250 g with dust cover, removable
  • Espresso Holder Ø approx. 60 mm
  • Espresso Holder Ø approx. 70 mm
  • Cleaning brush
  • Filler Neck
  • Removable base plate
  • Coffee flour container 100 g with dust cover

Scope of delivery

  • Coffee grinder
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)