• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef CM252 CM252EU Bean grinder Black Stainless steel grinder

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Coffee grinder CM252, black

  • Individual grinding degree adjustment from fine to coarse in 17 stepsAromatic grinderQuiet 130 watt DC motor provides for low-noise grindingDirect grinding of the cup into the coffee flour container

Technical specifications

Product type

Bean grinder

130 W

Factory colour

Black

Weight

1400 g

Grinder

Stainless steel grinder

Width

130 mm

Height

255 mm

Depth

180 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2617772 Graef CM252 CM252EU Bean grinder Black Stainless steel grinder

Description

The CM252 grinder grinds aromatic and very quiet!Coffee beans lose valuable flavors just a few minutes after grinding. For this reason, real connoisseurs always drink their coffee with freshly ground beans, in order to optimally accentuate all flavors. The new CM252 coffee mill from Graef is the perfect companion for beginners, to grind coffee beans fresh and aromatic for the French press or the classic coffee filter. Because even how coarse or fine the bean is ground has an enormous influence on the taste of the favorite coffee. With 17 steps, the mill delivers exactly the grind required for the type of preparation, roasting level or variety – for the best aroma and real coffee enjoyment. Another plus: The new member of Graef CoffeeKitchen works very quietly.The beginner's grinder from Graef uses coffee beans with its grinder to make a particularly aromatic machine. The individual grinding degree setting, in 17 stages, from fine to coarse, enables the perfect adjustment of the bean to the favorite coffee. Thereby, it grinds particularly quietly with its 130-watt DC motor. By pressing a button on the illuminated start/stop button, the small helper always supplies the right amount of coffee for up to 12 cups in the integrated container. After enjoying the coffee, the upper grinder of the mill can be easily removed for cleaning, in order to easily free all places from coffee residues.

This text is machine translated.

Features

  • Individual grinding degree adjustment from fine to coarse in 17 stepsAromatic grinderAdjustable grinding quantityIdeal entry-level coffee grinderCompact and powerfulQuiet 130 watt DC motor provides for low-noise grindingDirect grinding of the cup into the coffee flour containerAdjustable amount of coffee for 1 to 12 cupsIlluminated start/stop switchRemovable upper grinder for easy cleaningSimple, safe and clean handling80g coffee bean container with aroma protection lid

Scope of delivery

  • Coffee grinder
  • User manual.