• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin KM 3879 KM 3879 Bean grinder Stainless steel Stainless steel cleaver

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Coffee and spice mill KM 3879

  • High-quality stainless steel blade
  • Suitable for grinding coffee beans, spices, nuts and much more.
  • Power rating: 150 W

Technical specifications

Capacity

50 g

Product type

Bean grinder

150 W

Factory colour

Stainless steel

Weight

700 g

Grinder

Stainless steel cleaver

Width

91 mm

Height

175 mm

Depth

91 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127107 Severin KM 3879 KM 3879 Bean grinder Stainless steel Stainless steel cleaver

Description

To make grinding coffee beans and other coffee beans work in no time at all, this grinder works electrically. The appliance is suitable for grinding coffee beans, spices, nuts and more. Adjust the grinding degree individually by pressing a button – the handling is simple and safe, since the electric coffee mill only works with the lid attached. This coffee mill has a high-quality stainless steel design and achieves a performance of approx. 150 W, while the capacity is approx. 50 g.

This text is machine translated.

Features

  • Versatile application possibilities thanks to powerful, high-quality stainless steel knife: Suitable for grinding coffee beans, spices, nuts and much more.
  • Individual grind setting by controlling the operating time at the push of a button
  • Safe handling - operation only possible with attached cover
  • High-quality stainless steel design
  • Integrated cable winding
  • Transparent cover

Scope of delivery

  • Coffee grinder
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.97€ 50.47*

More interesting products

(*All information is plus legal VAT)