• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cuisinart DBM8V2E Bean grinder Black, Silver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Professional Burr MILL coffee mill

  • Transform your daily coffee: Do not settle for average coffee, but use the gentle burr grinding technology to exploit the full potential of your beans
  • Super freshness: Store up to 225 g fresh beans in the airtight container and grind only the amount you need by using the 4-18 cup selector.
  • Turn and grind: Simply turn the bean container to one of the 18 grinding settings and adjust the grinding degree to suit your preparation method, from ultra-fine for espresso to coarse for cold brew.
  • No waste: The AutoStop function ensures that you grind only the exact quantity you need. This means less waste is produced and you get perfectly portioned coffee each time.
  • Easy cleaning: Both the bean container and the grinder container are removable and dishwasher safe for quick and easy cleaning.

Technical specifications

Product type

Bean grinder

Factory colour

Black

Silver

Material

Stainless steel

Bean container volume

225 g

UKCA

yes

Quantity per pack

1 Stück(e)

Integrated timer

yes

Built-in dispenser

yes

Cord storage

yes

Removable bean hopper

yes

Dishwasher-proof parts

yes

Adjustable grinder settings

yes

Number of grinder settings

18

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3554084 Cuisinart DBM8V2E Bean grinder Black, Silver

Description

Improve your coffee enjoyment by introducing a professional burr grinder into your morning routine. Our Cuisinart Gratmühle gently cuts fresh beans to a uniform consistency just before brewing, preserving the fine flavors and oils that make every cup of coffee special. Don't just drink coffee - enjoy it with the perfect grinding degree that unleashes the full taste potential of your beans.

With 18 settings, adapting the grinding degree to your cooking method and your personal taste is easier than ever before. For those who love a strong cold brew or like to use a cafeteria, a rough grinding degree is Ideal. If you prefer filter coffee machines or pour-over methods, select a medium grinding degree. And for the espresso lovers a fine grinding degree is just the right thing. The versatility of this grinder means you always have control over the taste and consistency of your coffee. Whether you're an espresso lover or a Cold Brew connoisseur, the Cuisinart coffee mill is the perfect device to improve your coffee enjoyment and make sure that every cup is as fresh and tasteful as the last.

The freshness of your beans is also a top priority. Thanks to the fully sealed 225 g container, your beans stay fresh until you can grind them. In addition, the 4-18 cup selector with AutoStop ensures that you grind exactly the right amount of beans each time to avoid waste and make your morning routine more efficient.

The removable bean container and the grinder can be dishwasher-proof so that the cleaning can be done quickly and easily.

This text is machine translated.

Features

  • Transform your daily coffee: Do not settle for average coffee, but use the gentle burr grinding technology to exploit the full potential of your beans
  • Super freshness: Store up to 225 g fresh beans in the airtight container and grind only the amount you need by using the 4-18 cup selector.
  • Turn and grind: Simply turn the bean container to one of the 18 grinding settings and adjust the grinding degree to suit your preparation method, from ultra-fine for espresso to coarse for cold brew.
  • No waste: The AutoStop function ensures that you grind only the exact quantity you need. This means less waste is produced and you get perfectly portioned coffee each time.
  • Easy cleaning: Both the bean container and the grinder container are removable and dishwasher safe for quick and easy cleaning.

Scope of delivery

  • Coffee grinder
  • User manual.