• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef CM800EU CM800EU Bean grinder Silver, Black Steel cone grinder

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Coffee Mill CM 800

  • Variable grind settings
  • Espresso Holder Ø approx. 60 mm
  • Espresso Holder Ø approx. 70 mm
  • This text is machine translated.

Technical specifications

Capacity

350 g

Product type

Bean grinder

128 W

Factory colour

Silver

Black

Weight

2.63 kg

Grinder

Steel cone grinder

Width

135 mm

Height

397 mm

Depth

230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717942 Graef CM800EU CM800EU Bean grinder Silver, Black Steel cone grinder

Description

Features

  • Variable grind settings
  • Additional fine tuning of the upper the built-in grinder
  • On/off switch
  • Automatic grinding function through button
  • Anti-static application
  • Aluminum bucket-wheel with 5 he carried the coffee powder are ideal for spout division
  • Cable tidy
  • Aroma Gentle Stainless Steel cone grinder
  • Aluminum housing, silver painted
  • Coffee container with dust cover
  • Closable 350 g bean container with dust cover
  • Espresso Holder Ø approx. 60 mm
  • Espresso Holder Ø approx. 70 mm
  • Storage rubber mat
  • Cleaning brush

Scope of delivery

  • Coffee grinder
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.