• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OutIn Fino OTCG-01-SW Bean grinder White Steel cone grinder

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

OUTIN OTCG-01-SW coffee mill white

  • Portable electric coffee mill for precise and even grinding in a compact design.
  • Equipped with conical, seven-sided stainless steel grinder units (38 mm diameter).
  • 28 grinding settings – from fine espresso to coarse coffee for the French Press – can be easily adjusted using a rotary knob.
  • A convenient, removable lid container allows you to conveniently store freshly ground coffee.

Technical specifications

Product type

Bean grinder

Factory colour

White

Weight

690 g

Grinder

Steel cone grinder

Width

73 mm

Height

199 mm

Depth

73 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3802454 OutIn Fino OTCG-01-SW Bean grinder White Steel cone grinder

Description

The OUTIN Fino is a portable electric coffee mill that allows precise and even grinding in a compact design. It is the perfect solution for all, who want to achieve professional results while traveling, without having to rely on an outlet.

Equipped with conical, seven-sided stainless steel grinding units with a diameter of 38 mm, it ensures fast and even grinding without overheating, thereby preserving the full aroma of the coffee. The mill offers 28 grinding settings – from fine espresso to coarse coffee for the French Press – which can be easily adjusted using a rotary knob.

With its weight of only 690 g and the compact design, this mill Ideal is for traveling, office or outdoor activities. The convenient, removable lid container enables you to comfortably store your freshly ground coffee and is thus perfect for traveling. A practical solution for active people, especially in combination with the portable coffee maker OUTIN NANO.

This text is machine translated.

Features

  • Bean container volume of 25 g
  • Grinder: Stainless steel
  • 28 grades
  • Built-in dispenser
  • Customizable ground options
  • Materials: Aluminium, plastic, silicon
  • Cleaning: Easy to clean
  • Accessories: Cleaning brush included

Scope of delivery

  • Coffee grinder
  • User manual.