• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus Sandwich maker Non-stick coating, Cool touch housing, Overheat protection, Indicator light, with exchangea

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Berliner Haus 3 in 1 sandwich maker with removable plates

  • 3 interchangeable plates: Grill, sandwich, waffle
  • Cooled housing
  • Operation and standby light
  • Automatic temperature control with overheating protection
  • Non-slip feet
  • Safety latch for better results

Technical specifications

Kitchen appliances features

Non-stick coating

Cool touch housing

Overheat protection

Indicator light

with exchangeable hobs

Product type

Sandwich maker

Factory colour

Black

Rose Gold

800 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787672 BerlingerHaus Sandwich maker Non-stick coating, Cool touch housing, Overheat protection, Indicator light, with exchangea

Description

Material: Aluminium, bakelite
Power: 800 W
Voltage 220–240 V, 50–60 Hz
Sheet size 22.5 × 13 cm
Non-stick coating
Colour: Black/pink

This text is machine translated.

Scope of delivery

  • 3 in 1 Sandwich maker with removable plates

What kind of Sandwich Makers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)