Piece
Door-operated switch
Screw terminal
240 V AC
24 V DC
5 A
1 breaker
1 maker
latch
-30 °C
+75 °C
IP66
IP67
M20
Plastic
I81-SU1Z M20
1 pc(s)
49.5 mm
81 mm
31 mm
yes
Datasheet 2705749 BERNSTEIN 6083000314 I81-SU1Z M20 Door-operated switch 240 V AC, 24 V DC 5 A latch IP66, IP67 1 pc(s)
User & Safety Instructions 2705749 BERNSTEIN 6083000314 I81-SU1Z M20 Door-operated switch 240 V AC, 24 V DC 5 A latch IP66, IP67 1 pc(s)