Piece
Door-operated switch
Connector
240 V AC
4 A
2 makers
latch
-30 °C
+75 °C
IP66
IP67
M12
Plastic
I81-E2 M12
1 pc(s)
49.5 mm
81 mm
31 mm
not relevant
Datasheet 2705761 BERNSTEIN 6083000326 I81-E2 M12 Door-operated switch 240 V AC 4 A latch IP66, IP67 1 pc(s)
User & Safety Instructions 2705761 BERNSTEIN 6083000326 I81-E2 M12 Door-operated switch 240 V AC 4 A latch IP66, IP67 1 pc(s)