• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN 6083000327 I81-UV1Z M12 Door-operated switch 240 V AC 4 A latch IP66, IP67 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Door-operated switch

Connection

Connector

Switching voltage

240 V AC

Switching current (max.)

4 A

Contact type

1 breaker

1 maker

Functions

latch

Min. temperature

-30 °C

Max. temperature

+75 °C

IP66

IP67

Thread size

M12

Material

Plastic

Type

I81-UV1Z M12

Content

1 pc(s)

Height

49.5 mm

Length

81 mm

Depth

31 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2705762 BERNSTEIN 6083000327 I81-UV1Z M12 Door-operated switch 240 V AC 4 A latch IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2705762 BERNSTEIN 6083000327 I81-UV1Z M12 Door-operated switch 240 V AC 4 A latch IP66, IP67 1 pc(s)

Description

The modularity of the I81 enables a high degree of flexibility in the realization of individual customer solutions. The metallic actuator lock and fixing clamp make the product particularly robust and efficient.

This text is machine translated.