• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 1500 Electrical contractor Tool box (+ tools) 41-piece (L x W x H) 340 x 360 x 180 mm

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Handy 1500 electronics service case with 41-piece toolkit

  • Incl. 41-piece toolkit

Technical specifications

Dim

(L x W x H) 340 x 360 x 180 mm

Product type

Tool box (+ tools)

Range of uses

Electrical contractor

Material

Plastic

Factory colour

Black

Length

340 mm

Height

180 mm

Width

360 mm

Weight

3100 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825658 BERNSTEIN Tools for Electronics 1500 Electrical contractor Tool box (+ tools) 41-piece (L x W x H) 340 x 360 x 180 mm

Information

Information 825658 BERNSTEIN Tools for Electronics 1500 Electrical contractor Tool box (+ tools) 41-piece (L x W x H) 340 x 360 x 180 mm

Description

This small, handy, dust, rain, acid and scratch-proof service case has a large interior. Housing from moulded impact-resistant black grained plastic shells, pressed using a sturdy aluminium frame. Includes eyelets for hanging on a carry belt and 2 locking closures. The 41 specialist tools are stored handily on two swivelling slot plates and held with rubber lashes. Space for documentation, pens, etc. is provided by the document wallet in the lid of the case. The floor of the case contains a sturdy plastic insert with 4 compartment walls to allow various configurations. 75 mm height for spare parts, measurement and soldering equipment, etc.

Features

  • Dust-and rain-proof
  • Acid and scratch resistant
  • Large interior space
  • Deep drawn housing
  • Shock Resistant
  • Black grained plastic bowls
  • Incl. Eyelets for hooking of wearing belt.
  • 2 lockable locks
  • 41 Special Tools
  • Storage compartment in the lid
  • Trunk floor
  • 4 partitions
  • Height 75 mm.

Scope of delivery

  • Adjustable screwdriver
  • Unsolder lever
  • Tin knife
  • Spring hook, 175 mm
  • Fibre glass bristle contact cleaner
  • 2 probe tips, red and black, especially thin, fine and flexible, made from 1 mm steel wire
  • Repairs mirror, ø 21 mm
  • IC tweezers, nickel plated, 125 mm
  • PLCC-extraction tool
  • Side-cutting pliers Slimline, 115 mm, for soft wire to 1 mm ø
  • Side-cutting pliers 120 mm, for hard wire to 0.8 mm ø, for soft wire to 1.5 mm ø
  • Micro flat nose pliers 120 mm
  • Pointed pliers 120 mm, angled
  • Mechanic's-screwdriver, flat-tip, 100 x 4 mm
  • Crosshead screwdrivers PZ 0/PZ 1
  • Liliput screwdriver, 40 x 1.8 mm
  • Stud screwdriver, 80 x 2.8 mm
  • VDE-voltage tester, 60 x 3 mm
  • Cross-head watchmaker's screwdriver, size 00
  • Watchmaker's screwdriver with 4 interchangeable blades, flat-tip 1.5/2.0/2.5/3.0 mm
  • Screw-holder screwdriver, 110 x 4 mm
  • Plastic spring, 6 mm
  • Transistor extraction tweezers, nickel plated, with insulated grab jaws
  • Steel tweezers with curved tips, nickel plated, 150 mm
  • Paint stripping tongs with interchangeable knives, for wires from 0.6 mm ø
  • Special plate scissors with teeth, 110 mm
  • Universal knives
  • Spanners, BL 5.5 mm/7.0 mm
  • Adjustable wrench, span 0 - 12 0 12 mm, 100 mm
  • 8-piece. Allen key set in a case, 1.5/2.0/2.5/3.0/4.0/5.0/5.5/6.0 mm
  • Dust brush.

Accessories

(*All information is plus legal VAT)