• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 3-689-15 ESD Round nose pliers Special steel 145 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Round nose pliers

Manufacturer part #

3-689-15

Range of use

ESD

Length

145 mm

Edge hardness

65 HRC

Material

Special steel

Material properties

polishing

burnished

DIN standard

DIN EN 61340-5-1

DIN EN 61340-2-3

DIN EN 61340-2-1

Weight

100 g

EN standard

EN 61340-5-1

EN 61340-2-3

EN 61340-2-1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1422878 BERNSTEIN Tools for Electronics 3-689-15 ESD Round nose pliers Special steel 145 mm

Description

Special pliers made of special high-quality steel for extremely high requirements. The induction-hardened blades achieve a hardness value of up to 65 HRC. Exact and alignment of the cutting. Cutting edges made from stainless steel. Joint. Ergonomically designed two-colored hand protection sleeves made of conducting nonslip material. The pliers this series have been through several test laboratories according to DIN EN 61340-5-1, DIN 61340-2-1 as well as DIN 61340-2-3 for working in the ESD-protected area with successfully tested.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)