• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 5-031 Precision tweezers Extra pointy 110 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Titanium tweezers

  • Heat resistant
  • Super light

Technical specifications

Product type

Precision tweezers

Tip shape

Extra pointy

Material

Titanium

Type

super-pointed

Tip length

27 mm

Length

110 mm

Weight

9 g

Jaw width

0.8 mm

Jaw tip width

1 mm

Material properties

rust-proof

Material (details)

Matt titanium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 808059 BERNSTEIN Tools for Electronics 5-031 Precision tweezers Extra pointy 110 mm

Description

An aristocrat among tweezers!

Features

  • Super light
  • Resists aggressive acids
  • Resistant to tin solder
  • Anti-bactierial
  • Anti-magnetic
  • Anti-corrosive
  • Melting point 1677°C.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)