• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 5-055 SMD tweezers 7a SA Sickle-shape, extra pointy 120 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD tweezers

Tip shape

Sickle-shape, extra pointy

Material

Special steel

Tip length

35 mm

Length

120 mm

Dim

(L x W) 120 mm x 85 mm

Weight

15 g

Jaw width

0.7 mm

Jaw tip width

0.7 mm

Material properties

rust-proof

matt polishing

Width

85 mm

Tip size

85 mm

Type

7a SA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406804 BERNSTEIN Tools for Electronics 5-055 SMD tweezers 7a SA Sickle-shape, extra pointy 120 mm

Description

Features

  • SMD tweezers, 120 mm, sickle-shaped, super-tip; stainless steel matt polished - anti-magnetic, acid resistant.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)