• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 5-065-13 SMD tweezers 50 SA-ESD Rounded 120 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

SMD tweezers

Tip shape

Rounded

Material

Special steel

Tip length

2 mm

Length

120 mm

Weight

16 g

Jaw width

3 mm

Material properties

rust-proof

matt polishing

Type

50 SA-ESD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406822 BERNSTEIN Tools for Electronics 5-065-13 SMD tweezers 50 SA-ESD Rounded 120 mm

Description

Features

  • SMD tweezers, 120 mm, straight, with gripping Recess Ø 0.8 mm, 3.0 mm wide, with ESD coating;rust-free - anti-magnetic, acid resistant.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)