• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 5-107-6 Insulated tweezers Pointed, curved 150 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Insulated tweezers

Tip shape

Pointed, curved

Material

Steel

Tip length

44 mm

Length

150 mm

Weight

27 g

Jaw width

13 mm

Material properties

nickel plated

insulated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406849 BERNSTEIN Tools for Electronics 5-107-6 Insulated tweezers Pointed, curved 150 mm

Description

Features

  • Mechanics tweezers, 150 mm, curved tips, finely serrated, nickel-plated, insulated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)