• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics Bernstein Werkzeugfabrik 3-902-7 ESD Side cutter non-flush type 120 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Side cutter

Manufacturer part #

3-902-7

Range of use

ESD

Length

120 mm

Material

Special steel

Material properties

burnished

Edge hardness

65 HRC

Wire hardness (max.) soft wire

1.5 mm

Wire hardness (max.) medium wire

0.8 mm

Weight

65 g

Features

non-flush type

Description

Features

  • ESD-cutter, 120 mm, with pointed pliers head, gunmetal finish, black conductive diving insulation cutting values: soft wire 1.5 mm, medium-hard wire 0.8 mm.

Hints

This text is machine translated.