• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics TECHNICline 3-964-15 ESD Side cutter non-flush type 120 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Side cutter

Manufacturer part #

3-964-15

Range of use

ESD

Length

120 mm

Material

Ball bearing steel

Edge hardness

65 HRC

Wire hardness (max.) soft wire

1.2 mm

Wire hardness (max.) medium wire

1 mm

Wire hardness (max.) hard wire

0.5 mm

Weight

75 g

Features

non-flush type

Description

Features

  • Side cutter technic line, 120 mm, with narrow pointed pliers head, with facet, conductive two-colored hand protective sleeves; cutting values: soft wire 1.2 mm, medium-hard wire 1.0 mm, for hard wire 0.5 mm.

Hints

This text is machine translated.