• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 3-601-15 ESD Side cutter non-flush type 120 mm

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Side cutter

Manufacturer part #

3-601-15

Range of use

ESD

Length

120 mm

Material

Tool steel

Material properties

polishing

Edge hardness

65 HRC

Wire hardness (max.) soft wire

1.5 mm

Wire hardness (max.) medium wire

1.2 mm

Wire hardness (max.) hard wire

0.4 mm

DIN standard

DIN EN 61340-5-1

DIN EN 61340-2-1

DIN EN 61340-2-3

Weight

70 g

Features

non-flush type

EN standard

EN 61340-5-1

EN 61340-2-1

EN 61340-2-3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 406548 BERNSTEIN Tools for Electronics 3-601-15 ESD Side cutter non-flush type 120 mm

Description

Features

  • Side cutter, 120 mm, with rounded pliers head, with facet, conductive black hand protective sleeves; cutting values: soft wire 1.5 mm, medium-hard wire 1.0 mm, for hard wire 0.4 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)