• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics TECHNICline 3-973-15 ESD Side cutter flush-cutting 125 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Side cutter

Manufacturer part #

3-973-15

Range of use

ESD

Length

125 mm

Material

Ball bearing steel

Edge hardness

65 HRC

Wire hardness (max.) soft wire

1.6 mm

Wire hardness (max.) medium wire

0.8 mm

Weight

80 g

Features

flush-cutting

Description

Features

  • Side cutter technic line, 125 mm, with rounded pliers head, without facet, conductive two-colored hand protective sleeves; cutting values: soft wire 1.6 mm, medium-hard wire 0.8 mm.

Hints

This text is machine translated.