• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics EUROline-Conductive 3-655-15 ESD Side cutter non-flush type 125 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ESD wire cutter EURO line-Conductive

  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.
  • A symbol shows a grey arc with a red, serrated section in the middle, which possibly symbolises technical information.

Technical specifications

  • Cutting dimensions (L x W x H) 13 x 11.5 x 7.5 mm
Product type

Side cutter

Manufacturer part #

3-655-15

Range of use

ESD

Length

125 mm

Material

Special steel

Material properties

glossy burnished

alloyed

Edge hardness

65 HRC

Wire hardness (max.) soft wire

1.5 mm

Wire hardness (max.) medium wire

1 mm

DIN standard

DIN EN 61340-5-1

DIN EN 61340-2-1

DIN EN 61340-2-3

Weight

60 g

Features

non-flush type

EN standard

EN 61340-5-1

EN 61340-2-1

EN 61340-2-3

Type

Narrow, rounded head with no spring hold wire

Type

3-655-15

Standards

DIN EN 61340-5-1, 61340-2-1, 61340-2-3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813661 BERNSTEIN Tools for Electronics EUROline-Conductive 3-655-15 ESD Side cutter non-flush type 125 mm

Description

Features

  • High-quality alloy
  • Inductively hardened cuts
  • Passed through precision trade with welded double leaf spring
  • Surface finely polished, high gloss-bronzed
  • transfer-able, two-coloured grip covering.

More interesting products

(*All information is plus legal VAT)