• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey 'COMBINOX' universal cutters Suitable for Paper, cable, wire, cardboard, plastic, sheet, carpet, cloth D50

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

'COMBINOX' universal cutters

  • Cuts paper, wire, plastic, sheet, etc.
  • With 1 and 1.5 mm² cable stripper
  • Stainless steel

Technical specifications

Length

190 mm

Material (details)

Stainless steel blade

Suitable for

Paper, cable, wire, cardboard, plastic, sheet, carpet, cloth

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 808008 Bessey 'COMBINOX' universal cutters Suitable for Paper, cable, wire, cardboard, plastic, sheet, carpet, cloth D50

Description

Cutters for every occasion. With their soft material insert the 'Combinox' fit perfectly in your hand. Fix and release the blockage by just pushing up with your thumb.

Features

  • The wire guide integrated in the cutting blade helps in cutting the binding wires
  • Round cutters are available at the limits stop for Ø 1 and 1.5 mm² for stripping the insulation off the cable.

More interesting products

(*All information is plus legal VAT)