• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Erdi Ideal plate shears D15A Suitable for For straight non-ending run and figure cut D15A-SB

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dim. (L x W) 180 x 20 mm
Weight

200 g

Width

20 mm

Length

180 mm

Suitable for

For straight non-ending run and figure cut

Type

D15A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 822630 Erdi Ideal plate shears D15A Suitable for For straight non-ending run and figure cut D15A-SB

Description

The level-transmitted ideal-shears D15A impresses through its power. Extremely small shear-head with optimised cutting geometry and perfectioned leverage ratios with a reduced total length - excellent properties, which simplifies the cutting of the narowest radii and at places difficult to access for you. Can be stowed away easily in every coat or yardstick bag and should not be absent in any tool box.

Features

  • Extremely compact shear-head
  • Convenient combination of latch and end-stop
  • Double lever transmission
  • Ergonomic grip
  • New shear-head geometry provides for extreme flexibility
  • Optimised leverage ratio with smallest design guarantees 100% performance with a low application of force
  • ERGO-grip for fatigue-free working

More interesting products

(*All information is plus legal VAT)