• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Tek Ergonomic Micro-Shear® Flush Cutter - ESD safe EX410

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Ergonomic Micro-Shear® Flush Cutter - ESD safe

  • Excellent ergonomics
  • Two-component design
  • Particle-free grip surface

Technical specifications

Product type

Tin snip

Documents & Downloads

Datasheet

Datasheet 1932544 Ideal Tek Ergonomic Micro-Shear® Flush Cutter - ESD safe EX410

Description

ERGO-tek Micro-Shears are designed to maximize productivity while minimizing injuries caused by repeated movements of the worker.
Size and shape are optimized to work in high density areas.
Rockwell hardness of 55-57 RC.
Cutting capacity 18AWG (1.02 mm) soft wire.

This text is machine translated.

Features

  • Ergonomic handle reduces the load due to repeated movements
  • Non-slip rubber outer surface for improved grip
  • Perfect rigidity for more productivity
  • Easy admission with or without gloves
  • highest user comfort through UCP intelligent design
  • ESD-safe material

More interesting products

(*All information is plus legal VAT)