• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Angled electrician's scissors with multi-component sleeves, glass fiber reinforced 160 mm 95 05 20 SB

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angled electrician's scissors with multi-component sleeves, glass fiber reinforced 160 mm

  • With crimping points for wire end sleeves of 0.5 - 6 mm² and 10 - 25 mm²With opening spring, lockable for transportWith fixing eyelet for attaching a fall protectionCutting made of stainless steel, cutting hardness 56 HRC

Technical specifications

Product type

Cable shears

Weight

190 g

Material

Stainless steel

Width

80 mm

Height

30 mm

Length

160 mm

Edge hardness

56 HRC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2626382 Knipex Angled electrician's scissors with multi-component sleeves, glass fiber reinforced 160 mm 95 05 20 SB

User & Safety Instructions

User & Safety Instructions 2626382 Knipex Angled electrician's scissors with multi-component sleeves, glass fiber reinforced 160 mm 95 05 20 SB

Description

95 05 20 SB angled electrician's scissors Precision ground with fine teeth for a clean, non-slip cut. Adapted to the human hand: Angled cutting edge and optimized grip design for improved ergonomics. With crimping points for wire end sleeves of 0.5 - 6 mm² and 10 - 25 mm². With opening spring, lockable for transport. With fixing eyelet for attaching a fall protection. Cutting made of stainless steel, cutting hardness 56 HRC.

This text is machine translated.

Scope of delivery

  • Knipex 95 05 20 SB angled electrician's scissors with multi-component covers, glass fiber reinforced 160 mm

More interesting products

(*All information is plus legal VAT)