• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Erdi Combi cutters, angled D48A-2

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combi cutters, angled

  • ERGO-handle for increased comfort – reduced hand fatigue!
  • Stainless steel blades
  • Offset blades
  • On carded hang pack

Technical specifications

Weight

0.11 kg

Length

190 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818699 Erdi Combi cutters, angled D48A-2

Description

Features

  • ERGO-grip for fatigue-free working
  • Blades made of stainless steel
  • Angled cutting
  • Cutting Length: 36 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)