• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey EZ360-15 Quick grip clamp Span width (max.):150 mm Nosing length:80 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

One-hand clamp with rotating grip EZ360

  • One-handed clamping and spreading
  • 2-component plastic handle with pump mechanism

Our service for you

Technical specifications

Product type

Quick grip clamp

Span width (max.)

150 mm

Nosing

80 mm

Weight

820 g

Content

1 pc(s)

Tension

1400 N

Spreading range

195 - 315 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842959 Bessey EZ360-15 Quick grip clamp Span width (max.):150 mm Nosing length:80 mm

Description

Innovative 360° rotating mechanism enables the placing of the grip unit around the rail. 12-stage locking mechanism for a secure holding of the selected grip position. Large clamping areas with removable protective caps. Reversal for spreading - Tool-free thanks to simple release mechanism by push button at the upper part.

This text is machine translated.

Features

  • Reversal for spreading - Tool-free with EZM, EZL, EZXL owing to simple release mechanism by push button at the upper part
  • Ergonomically designed 2-component plastic handle with pump mechanism and integrated release lever behind the rail
  • Rubber protective caps with cross prism for secure hold of round, pointed and edged parts
  • One-hand operation without using force

More interesting products

(*All information is plus legal VAT)