User & Safety Instructions 2338674 Bessey EZM-EZL-Set Quick grip clamp Span width (max.):300 mm Nosing length:80 mm
Description
Versatile use of the EZ series of one-handed clamp offers many application possibilities: Through the cross prism integrated in the plastic protective caps for a secure fixing of round, pointed and angular parts; by changing the upper part from clamping to spreading - tool-free thanks to the release mechanism by push button.
Practical comfort The complete assortment offers ergonomic handling thanks to sophisticated technology: Through the high-quality 2-component plastic handle with pump lever behind the rail for secure access from both directions; through the release lever integrated in the handle for quick adjustment of the sliding bracket and for releasing the clamp.
Robust design meets modern look and durability: By using high-quality materials such as glass-fiber reinforced polyamide for upper and lower sections as well as tempered and browned steel for the hollow profile rail; the plastic housing protects the handle mechanism from dust and chips.
This text is machine translated.
Scope of delivery
One-handed clamp set 2x EZM15-6 and 2x EZL30-8.
Description
Versatile use of the EZ series of one-handed clamp offers many application possibilities: Through the cross prism integrated in the plastic protective caps for a secure fixing of round, pointed and angular parts; by changing the upper part from clamping to spreading - tool-free thanks to the release mechanism by push button.
Practical comfort The complete assortment offers ergonomic handling thanks to sophisticated technology: Through the high-quality 2-component plastic handle with pump lever behind the rail for secure access from both directions; through the release lever integrated in the handle for quick adjustment of the sliding bracket and for releasing the clamp.
Robust design meets modern look and durability: By using high-quality materials such as glass-fiber reinforced polyamide for upper and lower sections as well as tempered and browned steel for the hollow profile rail; the plastic housing protects the handle mechanism from dust and chips.