• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey EZR15SET Quick grip clamp Span width (max.):150 mm

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

One-hand desk clamp EZR (2 pcs.)

  • For clamping in profiles as well as on working tables
  • Clamping force up to 750 N
  • 2-component plastic handle with pump lever
  • Rugged design

Our service for you

Technical specifications

  • Bar 14 x 5 mm
Product type

Quick grip clamp

Span width (max.)

150 mm

Content

2 pc(s)

Tension

750 N

Spreading range

120 - 310 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123141 Bessey EZR15SET Quick grip clamp Span width (max.):150 mm

Description


A clamp with x possibilities
For fixing the guide rails of the brands Festool, ProTool, Metabo, Makita, Hitachi/Hikoki, Dewalt etc. Slot dimensions 12 x 6.5 mm to 12 x 8 mm) and the brands Bosch, Flex and Mafelt thanks to sliding adapter (slot dimensions 12 x 1.8 mm).

Versatile use
This clamp can be used in a variety of ways:
· With adapter on lower part and reversed upper part for a secure fixing of the guide rails of the brands Festool, ProTool, Metabo, Makita, Hitachi/Hikoki, Dewalt etc. and for clamping in profiles as well as on working tables
· With adapters on top or bottom for comprehensive clamping
· With or without adapter for clamping or spreading

Comfortable technology
Ergonomic and secure handling thanks to sophisticated technology:
· Thanks to the high-quality 2-component plastic handle with pump lever behind the rail for secure access from both directions
· By the release lever integrated in the handle for a quick adjustment of the sliding bar and to release the clamp
· The cross prism integrated in the plastic protective caps for secure fixing of round, pointed and edged parts

Rugged design
Modern look meets long life:
· By using high-quality materials such as glass-fiber reinforced polyamide for the upper and lower sections as well as tempered and browned steel for the hollow profile rail
· The handle mechanism is protected against dust and chips by the plastic housing

This text is machine translated.

Features

  • With special guide on the top part for grooves 12 x 6.5 mm to 12 x 8 mm
  • Use with adapter on lower part and turned upper part for a secure fixing of guide rails of the brands Festool, ProTool, Metabo, Makita, Hitachi/Hikoki etc. and for clamping in profiles as well as on work tables
  • Use with adapters on top or bottom for comprehensive clamping
  • Use with or without adapter - for clamping or spreading
  • Clamping force up to 750 N
  • Ergonomically designed 2-component plastic handle with pump lever behind the rail

Scope of delivery

  • 2 x one-handed table clamp.

More interesting products

(*All information is plus legal VAT)