• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey EZS45-8 Quick grip clamp Span width (max.):450 mm Product size (length): 680 mm Nosing length:80 mm

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Single-hand clamp EZS

Our service for you

  • Symbol image for Bessey EZS45-8 Quick grip clamp Span width (max.):450 mm Product size (length): 680 mm Nosing length:80 mm

Technical specifications

Product type

Quick grip clamp

Span width (max.)

450 mm

Nosing

80 mm

Length

680 mm

Weight

0.96 kg

Content

1 pc(s)

Width

230 mm

Tension

2000 N

Spreading range

170 - 660 mm

Height

45 mm

Material

Metal

Clamping range

450 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821453 Bessey EZS45-8 Quick grip clamp Span width (max.):450 mm Product size (length): 680 mm Nosing length:80 mm

Information

Information 821453 Bessey EZS45-8 Quick grip clamp Span width (max.):450 mm Product size (length): 680 mm Nosing length:80 mm

Description

For wood, plastic and sensitive materials.

Features

  • One-handed clamping and spreading • Tool-free reconnecting for bridging thanks to the sophisticated mechanic solvents of the upper part of the device • Ergonomically shaped 2-component plastic handle behind the strip • Soft protective material-operation and secure fit.

More interesting products

(*All information is plus legal VAT)