• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey EZS60-8 Quick grip clamp Span width (max.):600 mm Product size (length): 820 mm Nosing length:80 mm

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

One-handed clamp EZS 600/80

  • Clamping force up to 2,000 N
  • No tools required for spreading thanks to intelligent release mechanism in upper section
  • Ergonomically shaped 2-component plastic handle behind the rail
  • On carded hang pack

Our service for you

  • Symbol image for Bessey EZS60-8 Quick grip clamp Span width (max.):600 mm Product size (length): 820 mm Nosing length:80 mm

Technical specifications

Product type

Quick grip clamp

Span width (max.)

600 mm

Nosing

80 mm

Length

820 mm

Weight

1.04 kg

Content

1 pc(s)

Width

220 mm

Tension

2000 N

Spreading range

170-810 mm

Height

35 mm

Clamping range

600 mm mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 647228 Bessey EZS60-8 Quick grip clamp Span width (max.):600 mm Product size (length): 820 mm Nosing length:80 mm

User & Safety Instructions

User & Safety Instructions 647228 Bessey EZS60-8 Quick grip clamp Span width (max.):600 mm Product size (length): 820 mm Nosing length:80 mm

Description

For wood, plastic and sensitive objects.

Features

  • Cut through clamping and spreading
  • Tool-free mechanism on the upper part of the unlocked by spreading thanks to intelligent
  • Ergonomic 2-component plastic handle behind the rail
  • Soft protective caps guarantee material, gentle functioning and secure hold.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)