• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey EZS90-8 Quick grip clamp Span width (max.):900 mm Product size (length): 1120 mm Nosing length:80 mm

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

One-handed clamp EZS 900/80

  • Clamping force up to 2,000 N
  • No tools required for spreading thanks to intelligent release mechanism in upper section
  • Ergonomically shaped 2-component plastic handle behind the rail
  • On carded hang pack

Technical specifications

Product type

Quick grip clamp

Span width (max.)

900 mm

Nosing

80 mm

Length

1120 mm

Weight

1.255 kg

Content

1 pc(s)

Width

225 mm

Tension

2000 N

Spreading range

170 - 1110 mm

Height

40 mm

Clamping range

900 mm

UKCA

yes

Description

For wood, plastic and sensitive objects.

Features

  • Cut through clamping and spreading
  • Tool-free mechanism on the upper part of the unlocked by spreading thanks to intelligent
  • Ergonomic 2-component plastic handle behind the rail
  • Soft protective caps guarantee material, gentle functioning and secure hold.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)