Action set with clamping tools for working on the table
Our service for you
Technical specifications
Bolt diameter 20 mm
Product type
Spring clamp set
Span width (max.)
150 mm
Nosing
80 mm
Content
1 Set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3133418 Bessey MFT-A Spring clamp set Span width (max.):150 mm Nosing length:80 mm
Description
Action set with clamping tools for working on the table such as Festool MFT and Sortimo WorkMo with hole diameter 20 mm
Horizontal low-tension clamp WNS (2 in set): For use on tables with a plate thickness of min. 19 mm. Quick fixation thanks to clamping lever placed on the side. Allows full-area machining of the workpiece – even round and flat parts. Patented folding mechanism prevents the work-piece from lifting off the table surface when clamping – even without a fixing screw.
Clamping element for multifunctional TW‑KLI (2 pieces in set): For use on tables with a plate thickness of min. 19 mm to max. 25 mm. Sturdy sliding clamp made of light magnesium for fast and vibration-proof clamping. Profile made from cold-drawn quality steel for springy and elastic clamping.
This text is machine translated.
Scope of delivery
2x horizontal-low clamp
2x banking hook / 4 x knurled nut
2x lightweight tension element with lever handle
Description
Action set with clamping tools for working on the table such as Festool MFT and Sortimo WorkMo with hole diameter 20 mm
Horizontal low-tension clamp WNS (2 in set): For use on tables with a plate thickness of min. 19 mm. Quick fixation thanks to clamping lever placed on the side. Allows full-area machining of the workpiece – even round and flat parts. Patented folding mechanism prevents the work-piece from lifting off the table surface when clamping – even without a fixing screw.
Clamping element for multifunctional TW‑KLI (2 pieces in set): For use on tables with a plate thickness of min. 19 mm to max. 25 mm. Sturdy sliding clamp made of light magnesium for fast and vibration-proof clamping. Profile made from cold-drawn quality steel for springy and elastic clamping.