• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey PS55 L clamp Span width (max.):55 mm Product size (length): 361 mm

1/8
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drive Tensioner PS55

  • For clamping and positioning components with a smooth surface, such as ceramic, granite, Corian®, plastic, sheet metal and glass, which require low clamping forces (up to 260 N)
  • Clamping levers on the suction cups ensure rapid handling
  • Cam lever to compen

Our service for you

Technical specifications

  • Wingspan: 55 mm
Product type

L clamp

Span width (max.)

55 mm

Length

361 mm

Weight

1550 g

Content

1 pc(s)

Width

147 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826471 Bessey PS55 L clamp Span width (max.):55 mm Product size (length): 361 mm

Description

The brace and positioning of components with a smooth surfaces, such as Ceramic, granite, Corian®, plastic, sheet metal and glass, the low clamping forces require (up to 260 N). Clamping levers on the vacuum suction devices guarantee a fast handling. The eccentric lever to compensate for different high on impact.

Features

  • Automatic hard eyes by flipping the clamping lever
  • Hand-shaped wooden handle
  • cold-drawn, galvanically zinc-coated guide rods in stable aluminum profiles
  • regulation of different heights by eccentric lever.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)