• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey S10-ST Span width (max.):100 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vice clamp S 10

  • Parallel clamping
  • diagonal clamping
  • Easy to mount

Our service for you

  • Symbol image for Bessey S10-ST Span width (max.):100 mm

Technical specifications

Span width (max.)

100 mm

Weight

830 g

Content

1 pc(s)

Clamping range

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814874 Bessey S10-ST Span width (max.):100 mm

Description

The vice clamp can be clamped parallel with guide rods as well as diagonally up to max. 25° without guide rods. The tool can be easily, quickly and comfortably attached with the supplied base clamps.

More interesting products

(*All information is plus legal VAT)