• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey SG-25HS L clamp Span width (max.):300 mm Nosing length:140 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lever clamp SGHS 300/140

  • Heavy design
  • Rapid – up to 5 x faster than conventional clamps
  • Secure – vibration resistant
  • Strong – clamping force up to 9,500 N

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

300 mm

Nosing

140 mm

Weight

3.05 kg

Content

1 pc(s)

Material

Steel

Clamping range

300 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647140 Bessey SG-25HS L clamp Span width (max.):300 mm Nosing length:140 mm

Description

Features

  • Heavy-duty design
  • fast - up to 5x faster than conventional clamps
  • Safe-insensitive to vibrations
  • Highly-clamping force of up to 9,500 N

Hints

This text is machine translated.