• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey SLV150M L clamp Span width (max.):1500 mm Product size (length): 1700 mm Nosing length:120 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Variable Hochleistungszwingen-Set cpl. SLV 1500/120

  • Clamping force up to 6,500 N
  • Tipping is prevented through central positioning on the workpiece
  • Special heat-resistant pressure plate, can be tilted by up to 35°
  • Clamp can be fed through an opening in the workpiece/component

Our service for you

Technical specifications

  • Rail Profile width: 27 mm
  • rail profile thickness: 13 mm
Product type

L clamp

Span width (max.)

1500 mm

Nosing

120 mm

Length

1700 mm

Weight

5970 g

Content

1 pc(s)

Width

170 mm

Tension

6500 N

Height

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1417861 Bessey SLV150M L clamp Span width (max.):1500 mm Product size (length): 1700 mm Nosing length:120 mm

User & Safety Instructions

User & Safety Instructions 1417861 Bessey SLV150M L clamp Span width (max.):1500 mm Product size (length): 1700 mm Nosing length:120 mm

Description

The clamping force of up to 6500 N. by central positioning of the workpiece is the tilting is prevented. Heat-resistant special pressure plate, can be tilted up to 35°. Clamp can be pushed through an opening in the workpiece/component.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)