• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey STC-HH50 Clamp Span width (max.):45 mm Product size (length): 217 mm

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle clamp STC-HH50

Our service for you

Technical specifications

Product type

Clamp

Span width (max.)

45 mm

Length

217 mm

Weight

380 g

Content

1 pc(s)

Tension

2500 N

Clamping range

45 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 826475 Bessey STC-HH50 Clamp Span width (max.):45 mm Product size (length): 217 mm

User & Safety Instructions

User & Safety Instructions 826475 Bessey STC-HH50 Clamp Span width (max.):45 mm Product size (length): 217 mm

Description

Features

  • Automatic, fully variable clamping height
  • Lever horizontal in clamping position
  • Horizontal base plate
  • High-quality 2-component plastic handle
  • Adjusting screw in the joint.
  • Stable, coated metal sheets
  • Removable protective cap
  • Adjustable clamping force
  • Peek-a-boo design suitable for mm and inch.

More interesting products

(*All information is plus legal VAT)