Vertical toggle clamp with open arm and horizontal base plate STC-VH /40
Lever is in vertical clamping position
Automatic, seamless adjustment of the clamping height up to 35 mm with almost constant clamping force – without manual changing of the pressing screw position
Adjustable clamping force up to 2,500 N, based on the adj
Our service for you
Technical specifications
Product type
Spring clamp
Span width (max.)
40 mm
Weight
0.430 kg
Content
1 pc(s)
Tension
2500 N
Clamping range
40 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Product type
Span width (max.)
Bessey STC-VH50 Spring clamp Span width (max.):40 mm
User & Safety Instructions 1302647 Bessey STC-VH50 Spring clamp Span width (max.):40 mm
Description
Vertical clamp with open Arm and horizontal base plate. High-quality, resistant 2-component grip with automatic continuous adjustment of the clamping height at nearly constant clamping force. Adjustable clamping force up to 2500 N.
Hints
This text is machine translated.
Description
Vertical clamp with open Arm and horizontal base plate. High-quality, resistant 2-component grip with automatic continuous adjustment of the clamping height at nearly constant clamping force. Adjustable clamping force up to 2500 N.