• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TFM-2K Jamb liner clamp Nosing length:70 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Turfutter-Richtzwinge

Our service for you

Technical specifications

  • Total adjustment range: 35 mm
Product type

Jamb liner clamp

Nosing

70 mm

Weight

0.58 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1677596 Bessey TFM-2K Jamb liner clamp Nosing length:70 mm

Description

Features

  • For fast, accurate alignment and fixing of Turfuttern
  • Meaningful addition to BESSEY Turfutterstrebe TU and TMS
  • Fixed and is based in the wall joint gently and precisely turfutter deflections aumen
  • Measurement precision work
  • Light weight.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)