• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TG50S17 L clamp Span width (max.):500 mm Nosing length:175 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Malleable screw clamp TG 500/175

  • Clamping force up to 6,000 N
  • Ergonomically shaped wood handle
  • Pressure plates can be replaced by hand – no tools required (from 80 mm throat depth)
  • With protective caps on the clamping surfaces
  • Stable profiled rail with serration
  • BESSEY anti-slip system (

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

500 mm

Nosing

175 mm

Weight

2.9 kg

Content

1 pc(s)

Clamping range

500 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646925 Bessey TG50S17 L clamp Span width (max.):500 mm Nosing length:175 mm

Description

Features

  • Ergonomically designed wooden handle
  • Manually changeable pressure discs
  • With protective caps on the clamping surfaces
  • Sturdy hollow profile rails with fluting
  • BESSEY anti-slip protection

Hints

This text is machine translated.